The TDA7056ATD is a single-supply audio amplifier from NXP, featuring a gain of 35.5dB and an output power of 3.5W. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free SO package. The amplifier requires a single supply voltage of 15V, with a maximum supply voltage of 18V and a minimum supply voltage of 4.5V. The device has a quiescent current of 8mA and a supply current of 8mA.
NXP TDA7056ATD technical specifications.
| Package/Case | SO |
| Gain | 35.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 15V |
| Output Power | 3.5W |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Quiescent Current | 8mA |
| Supply Current | 8mA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA7056ATD to view detailed technical specifications.
No datasheet is available for this part.