NXP TDA7073AN technical specifications.
| Package/Case | SOT-38 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.5W |
| Min Supply Voltage | 3V |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 600mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA7073AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.