The TDA7073ATD-T is a dual 4-channel motor driver IC from NXP, featuring two drivers and four outputs. It operates at a maximum supply voltage of 5V and has a maximum power dissipation of 1.32W. The IC is packaged in a SOT-162 case and is available in quantities of 1000. It can handle a maximum operating temperature of 150°C and has a supply current of 16mA. The TDA7073ATD-T is lead-free and is packaged in tape and reel format.
NXP TDA7073ATD-T technical specifications.
| Package/Case | SOT-162 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.32W |
| Min Supply Voltage | 3V |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA7073ATD-T to view detailed technical specifications.
No datasheet is available for this part.