NXP TDA8002CG/C1,518 technical specifications.
| Package/Case | LQFP |
| Interface | Analog, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Output Power | 460mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.027302oz |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8002CG/C1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
