8-bit microcontroller featuring a 25 MHz maximum clock frequency and 15 I/O lines. This integrated circuit utilizes an 8-bit address bus and a 4-bit external data bus, with Mask ROM programmability. Operating within a temperature range of -25°C to 85°C, it requires a supply voltage between 4.2V and 6V, with a nominal value of 5V. The component is housed in a 44-terminal, 10mm x 10mm plastic quad flat package (PQFP44).
NXP TDA8006AH/C113 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 15 |
| External Data Bus Width | 4 |
| Address Bus Width | 8 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA8006AH/C113 to view detailed technical specifications.
No datasheet is available for this part.