
Smart card interface IC supporting EMV4.2, EMV 2000, GSM 11-11, and ISO 7816 standards. Features a maximum clock frequency of 10 MHz and operates with 3.3V or 5V supply voltages, with a maximum supply current of 315 mA and maximum power dissipation of 700 mW. Housed in a 48-pin LQFP package with gull-wing leads, measuring 7.1mm x 7.1mm x 1.45mm, designed for surface mounting. Operates across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP TDA8007BHL/C2,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8007BHL/C2,118 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7.1(Max) |
| Package Width (mm) | 7.1(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Typical Operating Supply Voltage | 3.3|5V |
| Maximum Supply Current | 315mA |
| Maximum Clock Frequency | 10MHz |
| Standard Supported | EMV4.2/EMV 2000/GSM 11-11/ISO 7816 |
| Maximum Power Dissipation | 700mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 6V |
| Min Operating Supply Voltage | 2.7V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TDA8007BHL/C2,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.