NXP TDA8026ET/C2,551 technical specifications.
| Package/Case | TFBGA |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 665mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 55mA |
| Package Quantity | 416 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8026ET/C2,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
