8-bit microcontroller featuring a 25 MHz clock speed and 32 I/O lines. This integrated circuit offers 16-bit address bus width and an 8-bit external data bus width. It operates with a nominal supply voltage of 5V, ranging from 2.7V to 6V, and is housed in a 64-terminal PQFP package measuring 10 x 10 mm with a 1.40 mm height. Operating temperature range is -25°C to 85°C.
NXP TDA8028AHL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA8028AHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.