NXP TDA8035HN/C1/S1QL technical specifications.
| Interface | Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8035HN/C1/S1QL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.