NXP TDA8263HN/C1,118 technical specifications.
| Max Frequency | 2.175GHz |
| Min Frequency | 950MHz |
| Modulation Technique | QPSK |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8263HN/C1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
