
IC TUNER DGTL CBL STB 40HVQFN
NXP TDA8271AHN/C1,557 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2450 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8271AHN/C1,557 to view detailed technical specifications.
No datasheet is available for this part.