NXP TDA8359JU technical specifications.
| Package/Case | SOT-523 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8359JU to view detailed technical specifications.
No datasheet is available for this part.