The TDA8443A is a commercial temperature logic multiplexer with 24 terminals and 6 channels. It operates within a temperature range of 0 to 70 degrees Celsius. The device is supplied with a nominal voltage of 12V and a maximum voltage of 13.2V. It is packaged in a 0.600 inch plastic DIP-24 package with a MO-015AD footprint. The TDA8443A is a single-function device with a pin count of 24.
NXP TDA8443A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.7 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Number of Channels | 6 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TDA8443A to view detailed technical specifications.
No datasheet is available for this part.