
8-channel, 6-bit current steering digital-to-analog converter (DAC) with a serial I2C interface. Features an external voltage reference and general-purpose converter type. Packaged in a 20-pin SO (Small Outline IC) surface-mount package with gull-wing leads, measuring 13mm (Max) length, 7.6mm (Max) width, and 2.45mm (Max) height, on a 1.27mm pin pitch. Operates within a temperature range of -20°C to 70°C.
NXP TDA8444AT/N4,112 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AC |
| Converter Type | General Purpose |
| Architecture | Current Steering |
| Resolution | 6bit |
| Digital Interface Type | Serial (I2C) |
| Output Type | Voltage |
| Number of DAC Channels | 8 |
| Voltage Reference | External |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TDA8444AT/N4,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.