The TDA8512JU is a 26dB audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 60W and a maximum supply voltage of 18V. The amplifier is available in a SOT-243 package and is lead-free. It operates with a quiescent current of 80mA and a supply type of single. The TDA8512JU is suitable for use in audio applications.
NXP TDA8512JU technical specifications.
| Package/Case | SOT-243 |
| Gain | 26dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Operating Supply Voltage | 15V |
| Output Power | 26W |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Quiescent Current | 80mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8512JU to view detailed technical specifications.
No datasheet is available for this part.