
1W BTL audio amplifier, SOIC 8-Pin package. Features 30dB gain, 1.2W max output power, and operates from a 2.2V to 18V single supply voltage. Surface mountable with a compact 5mm x 4mm x 1.45mm profile. Offers 8mA supply current and 800mW power dissipation, with a wide operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
NXP TDA8541T/N1,112 technical specifications.
| Package/Case | SO |
| Gain | 30dB |
| Height | 1.45mm |
| Input Bias Current | 500nA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.2W |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1.2W |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8541T/N1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
