NXP TDA8542AT/N1,118 technical specifications.
| Package/Case | SO |
| Input Bias Current | 500nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.2W |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8542AT/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
