The TDA8542TSDK is a 30dB audio amplifier from NXP, packaged in a lead-free SSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.12W. The amplifier requires a single 5V supply voltage and has a quiescent current of 15mA. It can deliver an output power of up to 1.2W.
NXP TDA8542TSDK technical specifications.
| Package/Case | SSOP |
| Gain | 30dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.12W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Operating Supply Voltage | 5V |
| Output Power | 1.2W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 15mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8542TSDK to view detailed technical specifications.
No datasheet is available for this part.