The TDA8542TSDK-T is a 30dB audio amplifier from NXP, packaged in a lead-free SSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.12W. The amplifier requires a single 5V supply voltage and draws a quiescent current of 15mA. It can deliver an output power of up to 1.2W. The TDA8542TSDK-T is available in quantities of 2500 and is packaged on tape and reel.
NXP TDA8542TSDK-T technical specifications.
| Package/Case | SSOP |
| Gain | 30dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.12W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Operating Supply Voltage | 5V |
| Output Power | 1.2W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 15mA |
| Supply Current | 15mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8542TSDK-T to view detailed technical specifications.
No datasheet is available for this part.