The TDA8547T is an industrial-grade, 2-channel audio amplifier from NXP, operating within a temperature range of -40 to 85 degrees Celsius. This device features a supply voltage range of 2.2 to 18 volts and a maximum supply current of 22 milliamps. With a JEDEC package code of R-PDSO-G16, the TDA8547T measures 7.5 millimeters in width and 10.3 millimeters in length. It is designed for use in industrial applications, adhering to a temperature grade of industrial.
NXP TDA8547T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Supply Current-Max | 22 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TDA8547T to view detailed technical specifications.
No datasheet is available for this part.