
NXP TDA8552TS/N1,112 technical specifications.
| Package/Case | SSOP |
| Gain | 30dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.4W |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 1.4W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 30dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8552TS/N1,112 to view detailed technical specifications.
No datasheet is available for this part.