
NXP TDA8559T/N1,512 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 140mW |
| Max Power Dissipation | 1.19W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Output Power | 35mW |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2.75mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8559T/N1,512 to view detailed technical specifications.
No datasheet is available for this part.
