
1-Channel Mono/2-Channel Stereo Class-AB audio amplifier IC with rail-to-rail output. Features differential input and output capabilities, supporting headphone and speaker functions. Surface-mount SO package with 16 gull-wing leads, 1.27mm pitch, and dimensions up to 10mm x 4mm x 1.45mm. Operates from -40°C to 85°C with a maximum output current of 150mA.
NXP TDA8559T/N1,518 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Headphone/Speaker |
| Amplifier Type | Class-AB |
| Rail to Rail | Rail to Rail Output |
| Input Signal Type | Differential |
| Output Signal Type | Differential|Single |
| Output Type | 1-Channel Mono|2-Channel Stereo |
| Maximum Input Bias Current | 0.3@3VuA |
| Maximum Output Current | 150mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TDA8559T/N1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.