NXP TDA8561Q/N3S,112 technical specifications.
| Package/Case | SOT-243-17 |
| Height | 12.2mm |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 24W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Voltage | 14.4V |
| Output Power | 24W |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Supply Type | Single |
| Voltage Gain | 26dB |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8561Q/N3S,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.