NXP TDA8563Q/N2/S10,11 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 55W |
| Mount | Through Hole |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8563Q/N2/S10,11 to view detailed technical specifications.
No datasheet is available for this part.