The TDA8563Q/N2C,112 is an audio amplifier with a gain of 26dB. It operates within a temperature range of -40°C to 85°C and can dissipate up to 60W of power. The amplifier is supplied by a single voltage source, with a minimum of 6V and a maximum of 18V. It is available in a through-hole package, packaged in a rail/Tube configuration.
NXP TDA8563Q/N2C,112 technical specifications.
| Gain | 26dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Voltage | 14.4V |
| Output Power | 55W |
| Package Quantity | 552 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8563Q/N2C,112 to view detailed technical specifications.
No datasheet is available for this part.