NXP TDA8569Q/N1C,112 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Mount | Through Hole |
| Package Quantity | 432 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8569Q/N1C,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.