NXP TDA8571J/N2C,112 technical specifications.
| Gain | 34dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 45W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Voltage | 14.4V |
| Output Power | 23W |
| Package Quantity | 432 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Voltage Gain | 34dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP TDA8571J/N2C,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
