
The TDA8571J/N2S,112 is a 23-pin DIL-BENT-SIL packaged audio amplifier with a voltage gain of 34dB. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 18V and a minimum of 6V. The amplifier can deliver a maximum output power of 45W. It is designed for through-hole mounting and is available in a packaging quantity of 18 units per rail/Tube. The device is not radiation hardened and is not RoHS compliant.
NXP TDA8571J/N2S,112 technical specifications.
| Height | 12.2mm |
| Length | 30.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 45W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Voltage | 14.4V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 34dB |
| Width | 4.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP TDA8571J/N2S,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
