This industrial single-chip IC features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single terminal position and a JEDEC package code of R-PSIP-T9. The IC is designed for use with a supply voltage between 5V and 18V, with a maximum supply current of 14mA.
NXP TDA8577 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T9 |
| Width | 3.65 |
| Length | 21.675 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| Supply Current-Max | 14 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA8577 to view detailed technical specifications.
No datasheet is available for this part.