
SP Amp DIFF Line Receiver Amp Dual 18V Automotive 8-Pin SO Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-96 |
| Common Mode Rejection Ratio | 66dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 14mA |
| Voltage Gain | 0.5dB |
| RoHS | Not CompliantNo |
