NXP TDA8579T/N1,118 technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 80dB |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 0.2s |
| Supply Current | 11mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8579T/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
