NXP TDA8579T/N1SU technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8579T/N1SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.