The TDA8579TD is a dual channel operational amplifier from NXP, featuring a common mode rejection ratio of 66dB. It operates from a supply voltage of 8.5V and has a maximum supply current of 14mA. The device is packaged in a lead-free SOT-96 package and is available in quantities of 100. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-96 |
| Common Mode Rejection Ratio | 66dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Supply Current | 14mA |
| RoHS | Not Compliant |