NXP TDA8587J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T27 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 350 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TDA8587J to view detailed technical specifications.
No datasheet is available for this part.