NXP TDA8588J/N3,112 technical specifications.
| Package Family Name | DBSP |
| Package/Case | DBSP |
| Lead Shape | Through Hole |
| Pin Count | 37 |
| PCB | 37 |
| Tab | Tab |
| Package Length (mm) | 42.2(Max) |
| Package Width (mm) | 4.65(Max) |
| Package Height (mm) | 15.9(Max) |
| Seated Plane Height (mm) | 19 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TDA8588J/N3,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.