The TDA8592J is an industrial-grade audio amplifier from NXP, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 27 terminals and a pin count of 27, with a terminal position of zig-zag. The device is available in a 27-pin R-PZFM-T27 package type. It operates within a supply voltage range of 8V to 18V and has a temperature grade of industrial. The TDA8592J is a single-function device with 4 channels.
NXP TDA8592J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 27 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T27 |
| Pin Count | 27 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Channels | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA8592J to view detailed technical specifications.
No datasheet is available for this part.