NXP TDA8594J/N1 technical specifications.
| Features | I²C |
| Gain | 26dB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 75W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 14.4V |
| Output Power | 75W |
| Package Quantity | 456 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8594J/N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
