The TDA8594SD/N1 is a high-power audio amplifier from NXP, capable of delivering 75W of output power. It operates within a supply voltage range of 8V to 18V and dissipates a maximum of 80W. The amplifier's operating temperature range spans from -40°C to 105°C. It is available in a packaging quantity of 19 units, packaged in rail or tube formats.
NXP TDA8594SD/N1 technical specifications.
| Gain | 26dB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Operating Supply Voltage | 14.4V |
| Output Power | 75W |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8594SD/N1 to view detailed technical specifications.
No datasheet is available for this part.