NXP TDA8595TH/N2S,112 technical specifications.
| Package/Case | HSOP |
| Features | I²C |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 64W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Output Power | 64W |
| Output Type | Fixed |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8595TH/N2S,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
