The TDA8703 is a commercial-grade analog-to-digital converter with 8-bit resolution, operating on a 5V supply voltage. It features a resistance ladder converter type and can handle analog input voltages between 3.115V and 3.385V. The device is packaged in a 24-pin DIP package and has a commercial temperature grade, with an operating temperature range of 0 to 70 degrees Celsius.
NXP TDA8703 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.7 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, RESISTANCE LADDER |
| Analog Input Voltage-Max | 3.385 |
| Analog Input Voltage-Min | 3.115 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA8703 to view detailed technical specifications.
No datasheet is available for this part.