NXP TDA8708AT technical specifications.
| Converter Type | GENERAL PURPOSE |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Resolution | 24b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8708AT to view detailed technical specifications.
No datasheet is available for this part.