NXP TDA8740 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 38.65 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TDA8740 to view detailed technical specifications.
No datasheet is available for this part.