
Triple 8-bit, 140Msps pipelined analog-to-digital converter (ADC) with six single-ended voltage input channels. Features parallel and I2C digital interfaces. Housed in a 144-pin LQFP surface-mount package with gull-wing leads, measuring 20x20x1.4mm with a 0.5mm pin pitch. Operates within a -10°C to 70°C temperature range.
NXP TDA8754HL/14/C1,55 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFB |
| Converter Type | Video |
| Architecture | Pipelined |
| Resolution | 8bit |
| Sampling Rate | 140Msps |
| Digital Interface Type | Parallel|Serial (I2C) |
| Number of ADCs | 3 |
| Input Type | Voltage |
| Input Signal Type | Single-Ended |
| Number of Input Channels | 6 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TDA8754HL/14/C1,55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.