NXP TDA8763M/4/C5,118 technical specifications.
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Sampling Rate | 40000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8763M/4/C5,118 to view detailed technical specifications.
No datasheet is available for this part.