The TDA8763M/4DB-T is a 10-bit, 1-channel analog-to-digital converter from NXP, operating at a conversion rate of 40KS/s. It features a parallel interface and is packaged in a lead-free SSOP-20 package. The device is specified to operate over a temperature range of -40°C to 85°C, with a maximum power dissipation of 305mW. The converter has a resolution of 10 bits and a signal-to-noise ratio of 58dB.
NXP TDA8763M/4DB-T technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 40000KS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 305mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 58dB |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8763M/4DB-T to view detailed technical specifications.
No datasheet is available for this part.