This 10-bit analog-to-digital converter operates at a conversion rate of 50KS/s and features a parallel interface. It is packaged in a lead-free SSOP package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a maximum power dissipation of 305mW and a maximum supply voltage of 5.25V, with a minimum supply voltage of 4.75V.
NXP TDA8763M/5DB technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 50000KS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 305mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Bulk |
| Resolution | 10b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 58dB |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8763M/5DB to view detailed technical specifications.
No datasheet is available for this part.