The TDA8763M/5DB-T is a 10-bit analog-to-digital converter from NXP, operating between -40°C and 85°C. It features a conversion rate of 50KS/s and a resolution of 10 bits. The device is available in a lead-free SSOP package and is RoHS compliant. The TDA8763M/5DB-T is designed for use in a variety of applications, including data acquisition and industrial control systems.
NXP TDA8763M/5DB-T technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 50000KS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 305mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 58dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8763M/5DB-T to view detailed technical specifications.
No datasheet is available for this part.