
The TDA8763M4DB is a 10-bit analog-to-digital converter with a conversion rate of 40KS/s. It is packaged in a SOT-341 case and is designed to operate over a temperature range of -40°C to 85°C. The device is lead free and has a maximum power dissipation of 305mW.
NXP TDA8763M4DB technical specifications.
| Package/Case | SOT-341 |
| Conversion Rate | 40000KS/s |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 305mW |
| Number of Bits | 10 |
| Package Quantity | 47 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8763M4DB to view detailed technical specifications.
No datasheet is available for this part.
