10-bit, 3-channel current steering digital-to-analog converter (DAC) designed for video applications. Features a 140Msps conversion rate and a parallel digital interface. Housed in a 48-pin LQFP (Low Profile Quad Flat Package) with gull-wing leads for surface mounting. Package dimensions are 7.1mm x 7.1mm x 1.45mm (Max) with a 0.5mm pin pitch. Operates within a temperature range of 0°C to 70°C.
NXP TDA8777HL/14/C1,11 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7.1(Max) |
| Package Width (mm) | 7.1(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Converter Type | Video |
| Architecture | Current Steering |
| Resolution | 10bit |
| Conversion Rate | 140Msps |
| Digital Interface Type | Parallel |
| Output Type | Current |
| Number of DAC Channels | 3 |
| Voltage Reference | External |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TDA8777HL/14/C1,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.